Print Page
46557-5145
Mezzanine Connector, High Density, Receptacle, 1.27 mm, 4 Rows, 200 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46557-5145Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92P7483
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 883906529499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 350+ | $22.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$7,931.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-5145Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92P7483
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 883906529499
Technical Datasheet
Product RangeSEARAY 46557 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts200Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SEARAY 46557 Series
Pitch Spacing
1.27mm
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 46557-5145
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
