Print Page
46557-7145
Mezzanine Connector, High Density, Receptacle, 1.27 mm, 4 Rows, 100 Contacts, Surface Mount, Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46557-7145Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel56R0508
Cut Tape62AC1163
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 800756931661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 350 | $14.090 | $4,931.50 |
| Total Price | $4,931.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 350+ | $15.320 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $14.090 |
| 1000+ | $12.670 |
| 2000+ | $12.380 |
| 4000+ | $12.200 |
| 6000+ | $11.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-7145Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel56R0508
Cut Tape62AC1163
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 800756931661
Technical Datasheet
Product RangeSEARAY 46557 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Product Overview
SEARAY slim receptacle connector with pegs address thermal management issues with a narrow body design to provide optimal airflow.
- High temperature thermoplastic material
- Polarization design
- 1.27 by 1.27mm pitch grid
- Current rating is 2.7A
- Voltage rating is 240VAC
- Solder-charge technology
Applications
Data / Computing, Defence, Military & Aerospace, Medical, Telecommunications
Technical Specifications
Product Range
SEARAY 46557 Series
Gender
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Mezzanine Connector Type
Receptacle
Pitch Spacing
1.27mm
No. of Contacts
100Contacts
Contact Material
Copper
SVHC
No SVHC (17-Jan-2023)
Alternatives for 46557-7145
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
