Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46765-2301Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.97Y3499
Product Range46765 Series
Also Known AsGTIN UPC EAN: 884982716148
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.830 |
| 2000+ | $1.810 |
| 4000+ | $1.780 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46765-2301Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.97Y3499
Product Range46765 Series
Also Known AsGTIN UPC EAN: 884982716148
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product Range46765 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
0.40mm pitch micro HDMI connector mates with 68786 series Micro HDMI cable assemblies. This connector satisfies HDMI 1.4 specification mechanical and electrical requirements.
- SMT right-angle receptacle
- Hybrid mount comprise vertical and horizontal type shell tabs
- Space saving
Applications
Portable Devices, Smartphones
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
46765 Series
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
