Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47219-2001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32T4523
Product Range47219 Series
Also Known AsGTIN UPC EAN: 884982238763
Your Part Number
455 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.760 |
| 25+ | $1.590 |
| 50+ | $1.570 |
| 100+ | $1.530 |
| 250+ | $1.450 |
| 500+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47219-2001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32T4523
Product Range47219 Series
Also Known AsGTIN UPC EAN: 884982238763
Technical Datasheet
Product Range47219 Series
Connector TypeMicro SD
Insert & Eject MechanismHinged
Memory / Card TypeMicroSD
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 47219-2001 from Molex is a hinge type, shielded 1.1mm pitch microSD card connector for used with microSD card. It is made of copper alloy, stainless steel metal with gold over nickel plating and tin termination plating.
- Front card entry location
- 8 circuits (loaded)
- Maximum durability of 5000 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -40°C to +85°C
- Maximum 0.5A current per contact, maximum 100VDC voltage
- Black colour resin
- With PCB retention
Technical Specifications
Product Range
47219 Series
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Connector Type
Micro SD
Memory / Card Type
MicroSD
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 47219-2001
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
