Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47219-2001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel97Y3503
Cut Tape99Y4502
Product Range47219 Series
Your Part Number
1,600 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.260 | $0.00 |
| Total Price | $1.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.050 |
| 25+ | $1.970 |
| 50+ | $1.910 |
| 100+ | $1.830 |
| 250+ | $1.720 |
| 500+ | $1.590 |
| 1000+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.260 |
| 1600+ | $1.210 |
| 3200+ | $1.190 |
| 4800+ | $1.150 |
| 8000+ | $1.130 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47219-2001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel97Y3503
Cut Tape99Y4502
Product Range47219 Series
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47219 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
47219 Series
Alternatives for 47219-2001
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
