Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47309-2651Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel67X4853
Cut Tape96M8530
Product Range47309 Series
Also Known AsGTIN UPC EAN: 822350586429
Your Part Number
3,655 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.030 |
| 25+ | $1.830 |
| 50+ | $1.790 |
| 100+ | $1.760 |
| 250+ | $1.660 |
| 500+ | $1.600 |
| 1000+ | $1.470 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.320 |
| 1500+ | $1.280 |
| 2500+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47309-2651Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel67X4853
Cut Tape96M8530
Product Range47309 Series
Also Known AsGTIN UPC EAN: 822350586429
Technical Datasheet
Memory / Card TypeMicroSD
Connector TypeMicro SD
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47309 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ultra small size
- Hinge and push-push types
- Metal shielding with shell tabs
- Gold-plated bevelled contacts
- Wide open area on shells
- Solder tails on inside of design
- Detect switch
- Brake feature
Technical Specifications
Memory / Card Type
MicroSD
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
47309 Series
Connector Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
