Print Page
677 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.820 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.540 |
| 25+ | $3.340 |
| 50+ | $3.140 |
| 100+ | $2.970 |
| 250+ | $2.720 |
| 500+ | $2.580 |
| 1000+ | $2.320 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.420 |
| 1000+ | $2.340 |
| 2000+ | $2.260 |
| 4000+ | $2.220 |
| 6000+ | $2.140 |
| 10000+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47388-2001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67X4856
Cut Tape64T4819
Product Range47388
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range47388
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
47388
Alternatives for 47388-2001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

