Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47571-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AC0276
Product Range47571 Series
Also Known AsGTIN UPC EAN: 822350965224
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.050 |
| 25+ | $0.968 |
| 50+ | $0.914 |
| 100+ | $0.867 |
| 500+ | $0.812 |
| 1000+ | $0.765 |
| 2500+ | $0.714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47571-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AC0276
Product Range47571 Series
Also Known AsGTIN UPC EAN: 822350965224
Technical Datasheet
Product Range47571 Series
Insert & Eject MechanismPush-Pull
Connector TypeMicro SD
Memory / Card TypeMicroSD
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
47571 Series
Connector Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push-Pull
Memory / Card Type
MicroSD
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 47571-0001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
