Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47615-0001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH3332
Product Range47615 Series
Your Part Number
2,076 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.541 |
| 2000+ | $0.537 |
| 4000+ | $0.524 |
| 6000+ | $0.512 |
| 10000+ | $0.501 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47615-0001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH3332
Product Range47615 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating200Vrms
No. of Contacts4 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range47615 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
4 Contact
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
200Vrms
Contact Gender
Pin
Product Range
47615 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
