Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47642-1001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel80AH3333
Re-Reel82AH2654
Cut Tape82AH2654
Product Range47642 Series
Your Part Number
851 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.878 |
| 25+ | $0.791 |
| 50+ | $0.774 |
| 100+ | $0.758 |
| 250+ | $0.714 |
| 500+ | $0.683 |
| 1000+ | $0.545 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.684 |
| 3000+ | $0.643 |
| 6000+ | $0.628 |
| 9000+ | $0.615 |
| 15000+ | $0.601 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47642-1001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel80AH3333
Re-Reel82AH2654
Cut Tape82AH2654
Product Range47642 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47642 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
47642 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
