Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No48037-0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01J8374
Product Range48037 Series
Also Known AsGTIN UPC EAN: 822348121014
Your Part Number
158 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 2000+ | $0.946 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No48037-0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01J8374
Product Range48037 Series
Also Known AsGTIN UPC EAN: 822348121014
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range48037 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 48037-0001 is a right angle USB Type-A receptacle with gold-plated brass contact. It supports USB 2.0 version and features 4 positions, fully shielded and through hole mount.
- Contact current is 1.5A
- Fully shielded
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
Brass
Product Range
48037 Series
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 48037-0001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
