Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No48037-2200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45AM5038
Cut Tape96W3664
Product Range48037 Series
Also Known AsGTIN UPC EAN: 822350623230
Your Part Number
4,107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.880 | $18.80 |
| Total Price | $18.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $1.880 |
Full Reel
| Quantity | Price |
|---|---|
| 450+ | $1.290 |
| 1350+ | $1.260 |
| 2250+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No48037-2200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45AM5038
Cut Tape96W3664
Product Range48037 Series
Also Known AsGTIN UPC EAN: 822350623230
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range48037 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 48037-2200 is a shielded I/O USB type-A Plug Connector with 3.80mm straight tab and surface mount.
- Gold-plated termination
- Right angle orientation
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
48037 Series
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 48037-2200
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
