Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No48074-9101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel37AC1243RL
Cut Tape37AC1243
Product Range48074 Series
Also Known AsGTIN UPC EAN: 887191646923
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.110 | $18.11 |
| Total Price | $18.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.110 |
| 5+ | $16.920 |
| 10+ | $15.720 |
| 25+ | $14.870 |
| 50+ | $14.270 |
| 100+ | $13.680 |
| 250+ | $12.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No48074-9101Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel37AC1243RL
Cut Tape37AC1243
Product Range48074 Series
Also Known AsGTIN UPC EAN: 887191646923
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5, Cat5e
IP Rating-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range48074 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
With LED
Product Range
48074 Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat5, Cat5e
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
