Print Page
48404-0003
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Positions, Through Hole Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No48404-0003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X4576
Product Range48404 Series
Also Known AsGTIN UPC EAN: 887191519159
Your Part Number
1,014 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.720 |
| 25+ | $2.530 |
| 50+ | $2.410 |
| 100+ | $2.260 |
| 250+ | $2.100 |
| 500+ | $2.010 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No48404-0003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29X4576
Product Range48404 Series
Also Known AsGTIN UPC EAN: 887191519159
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48404 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 48404-0003 is a 9-circuit 2-row upright 90° type-A Universal Serial Bus (USB 3.0) I/O receptacle with gold-plated copper alloy contacts and through hole termination. This 48404 series USB receptacle is made of high temperature thermoplastic, mates with USB 3.0 type-A plug, suitable for wire-to-board application.
- Blue colour
- Current rating per contact is 1.8A
- Voltage rating is 30VAC/DC
- Temperature rating from -20 to 85°C
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
48404 Series
USB Standard
USB 3.0
No. of Positions
9Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 48404-0003
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
