Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-37-5043Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57H1786
Product RangeMini-SPOX 5264 Series
Also Known As5264-04, GTIN UPC EAN: 800753578364
Your Part Number
8,815 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.168 |
| 10+ | $0.144 |
| 25+ | $0.122 |
| 50+ | $0.119 |
| 100+ | $0.117 |
| 250+ | $0.108 |
| 500+ | $0.105 |
| 1000+ | $0.103 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5043Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57H1786
Product RangeMini-SPOX 5264 Series
Also Known As5264-04, GTIN UPC EAN: 800753578364
Technical Datasheet
Product RangeMini-SPOX 5264 Series
No. of Positions4Positions
Pitch Spacing2.5mm
For Use With5263 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Friction lock
- Polarization keys
- Wire to board, wire to wire, board to board configurations
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-SPOX 5264 Series
Gender
Receptacle
For Use With
5263 Crimp Terminal
No. of Positions
4Positions
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
