Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9006Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57H1822
Product RangeSL 70066 Series
Also Known As70066-0005, GTIN UPC EAN: 800753578197
Your Part Number
761 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 10+ | $0.578 |
| 25+ | $0.532 |
| 50+ | $0.519 |
| 100+ | $0.506 |
| 500+ | $0.470 |
| 1000+ | $0.413 |
| 5000+ | $0.409 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9006Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57H1822
Product RangeSL 70066 Series
Also Known As70066-0005, GTIN UPC EAN: 800753578197
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions6Positions
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50-57-9006 is a 6-way 1-row non-polarized version-A SL™ female socket Crimp Housing made of polyester alloy. It mates with 42375, 42377, 70280, 70287, 71308, 70543 and 70553 products. The crimp housing is suitable for signal and wire-to-board applications. This 70066 series crimp housing can be used with 70058 and 71851 SL™ crimp terminals.
- Black color
- UL94V-0 Flammability rating
- Stackable
- 3A Maximum current per contact
Applications
Automotive, Lighting, Commercial, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Medical, Test & Measurement
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
6Positions
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-57-9006
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
