Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9310Copy
Newark Part No.57H1876
Product RangeSL 70066 Series
Your Part Number
1,570 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.684 |
| 10+ | $0.580 |
| 25+ | $0.514 |
| 50+ | $0.502 |
| 100+ | $0.491 |
| 250+ | $0.385 |
| 500+ | $0.367 |
| 1000+ | $0.349 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9310Copy
Newark Part No.57H1876
Product RangeSL 70066 Series
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithMolex SL 70021 Series Male & 70058, 71851 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Alternatives for 50-57-9310
4 Products Found
Technical Specifications
Product Range
SL 70066 Series
Gender
Receptacle
For Use With
Molex SL 70021 Series Male & 70058, 71851 Series Female Crimp Terminals
No. of Positions
10Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
