Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-84-1020Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57H2023
Product RangeMLX 42021 Series
Also Known As42021-2A, GTIN UPC EAN: 800753577503
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 10+ | $0.244 |
| 25+ | $0.203 |
| 50+ | $0.197 |
| 100+ | $0.191 |
| 250+ | $0.173 |
| 500+ | $0.166 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1020Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57H2023
Product RangeMLX 42021 Series
Also Known As42021-2A, GTIN UPC EAN: 800753577503
Technical Datasheet
Product RangeMLX 42021 Series
No. of Positions2Positions
Pitch Spacing6.35mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Positive locking
- Fully isolated contacts
- Housing will accept male or female terminals
- Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42021 Series
No. of Positions
2Positions
For Use With
Molex MLX 36663, 42023 Series Male & 36664, 42024 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 50-84-1020
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
