Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-84-2040Copy
Newark Part No.20M4681
Product RangeMLX 42022 Series
Also Known As42022-4A, GTIN UPC EAN: 800753754690
Your Part Number
336 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.932 |
| 25+ | $0.861 |
| 50+ | $0.824 |
| 100+ | $0.787 |
| 500+ | $0.749 |
| 1000+ | $0.677 |
| 2500+ | $0.605 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-2040Copy
Newark Part No.20M4681
Product RangeMLX 42022 Series
Also Known As42022-4A, GTIN UPC EAN: 800753754690
Technical Datasheet
Product RangeMLX 42022 Series
No. of Positions4Positions
Pitch Spacing6.35mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50-84-2040 is a 4-position pin and socket receptacle housing made of natural colour nylon. The 42022 series single row female crimp housing mates with a 42021 MLX™ power crimp plug housing. It is suitable for use with the 42023 and 42024 MLX™ crimp terminals. The MLX™ series is interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers.
- UL94V-2 flammability rating
- Flexibility design
- Maximum rated current is 20A
- Operating temperature range from -55 to 105°C
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42022 Series
No. of Positions
4Positions
For Use With
Molex MLX 42023 Series Male & 42024 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-84-2040
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
