Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50058-8100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57H2111
Product RangePicoBlade 50058 Series
Also Known AsGTIN UPC EAN: 800753719620
Your Part Number
36,815 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 10+ | $0.222 |
| 25+ | $0.200 |
| 50+ | $0.194 |
| 100+ | $0.188 |
| 250+ | $0.169 |
| 500+ | $0.160 |
| 1000+ | $0.152 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50058-8100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57H2111
Product RangePicoBlade 50058 Series
Also Known AsGTIN UPC EAN: 800753719620
Technical Datasheet
Product RangePicoBlade 50058 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50058-8100 is a 1.25mm pitch PicoBlade™ crimp terminal for 51021 housing. It accepts 28 to 32 AWG cable conductor size and made of phosphor bronze with tin-plated finish.
- Mates with 50125 crimp terminal, 50133 crimp terminal
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 50058 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
PicoBlade Wire-to-Wire and Wire-to-Board Housings
Contact Material
Phosphor Bronze
Alternatives for 50058-8100
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
