Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501189-2010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56R0996
Product RangePico-Clasp 501189 Series
Also Known AsGTIN UPC EAN: 822348789771
Your Part Number
463 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
| 10+ | $0.488 |
| 25+ | $0.452 |
| 50+ | $0.441 |
| 100+ | $0.431 |
| 250+ | $0.390 |
| 500+ | $0.368 |
| 1000+ | $0.347 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501189-2010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.56R0996
Product RangePico-Clasp 501189 Series
Also Known AsGTIN UPC EAN: 822348789771
Technical Datasheet
Product RangePico-Clasp 501189 Series
No. of Positions20Positions
Pitch Spacing1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wide header variations
- Low mating and un-mating forces
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-Clasp 501189 Series
No. of Positions
20Positions
For Use With
Molex Pico-Clasp 501193 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 501189-2010
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
