Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501330-1400Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38AJ5000
Product RangePico-Clasp 501330 Series
Your Part Number
16,845 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.551 |
| 100+ | $0.529 |
| 250+ | $0.498 |
| 500+ | $0.479 |
| 1000+ | $0.455 |
| 2500+ | $0.426 |
| 5000+ | $0.396 |
Price for:Each
Minimum: 10
Multiple: 10
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-1400Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.38AJ5000
Product RangePico-Clasp 501330 Series
Technical Datasheet
Product RangePico-Clasp 501330 Series
No. of Positions14Positions
Pitch Spacing1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Clasp 501330 Series
No. of Positions
14Positions
For Use With
Molex Pico-Clasp 501193 & 501334 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
