Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501331-0207Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel30AK1136
Cut Tape85R5812
Product RangePico-Clasp 501331 Series
Your Part Number
3,352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.893 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 10+ | $0.803 |
| 25+ | $0.744 |
| 50+ | $0.705 |
| 100+ | $0.671 |
| 500+ | $0.630 |
| 1000+ | $0.596 |
| 2500+ | $0.559 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $0.544 |
| 2200+ | $0.521 |
| 4400+ | $0.514 |
| 6600+ | $0.505 |
| 11000+ | $0.498 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501331-0207Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel30AK1136
Cut Tape85R5812
Product RangePico-Clasp 501331 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501331 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
2Contacts
Product Range
Pico-Clasp 501331 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
