Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501334-0000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08P0702
Product RangePico-Clasp 501334 Series
Also Known AsGTIN UPC EAN: 822348531103
Your Part Number
11,525 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501334-0000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08P0702
Product RangePico-Clasp 501334 Series
Also Known AsGTIN UPC EAN: 822348531103
Technical Datasheet
Product RangePico-Clasp 501334 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 501334-0000 is a Pico-Clasp™ 1.00mm pitch wire-to-board female socket crimp terminal made of phosphor bronze with tin plated finish. This 501334 series female crimp terminal accepts 32 to 28AWG wire. The socket terminal mates with 501331 PCB header for Pico-Clasp™ and 104051 PCB header for IllumiMate™. It can be used with 501330 crimp housing for Pico-Clasp™ and 104050 crimp housing for IllumiMate™. The terminal is suitable for signal applications.
- Maximum current per contact is 1A
- Maximum durability of 30 mating cycles
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-Clasp 501334 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex Pico-Clasp 501330 & IllumiMate 104050 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 501334-0000
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
