Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501940-0307Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel56R1162
Cut Tape80Y0066
Product RangePico-Clasp 501940 Series
Your Part Number
968 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.806 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 10+ | $0.698 |
| 25+ | $0.668 |
| 50+ | $0.638 |
| 100+ | $0.608 |
| 250+ | $0.554 |
Full Reel
| Quantity | Price |
|---|---|
| 8800+ | $0.368 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501940-0307Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel56R1162
Cut Tape80Y0066
Product RangePico-Clasp 501940 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501940 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
3Contacts
Product Range
Pico-Clasp 501940 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Alternatives for 501940-0307
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
