Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501940-0507Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80Y0071
Product RangePico-Clasp 501940 Series
Your Part Number
2,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.785 | $0.78 |
| Total Price | $0.78 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $0.785 |
| 2200+ | $0.758 |
| 4400+ | $0.748 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501940-0507Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80Y0071
Product RangePico-Clasp 501940 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501940 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
5Contacts
Product Range
Pico-Clasp 501940 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
