Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501951-5000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58R1260
Product RangeEasy-On 501951 Series
Also Known AsGTIN UPC EAN: 822350330770
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $1.800 |
| 100+ | $1.720 |
| 250+ | $1.610 |
| 500+ | $1.530 |
| 1000+ | $1.480 |
| 2500+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501951-5000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.58R1260
Product RangeEasy-On 501951 Series
Also Known AsGTIN UPC EAN: 822350330770
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts50Contacts
Product RangeEasy-On 501951 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Alternatives for 501951-5000
1 Product Found
Product Overview
The 501951-5000 is a 50-position 1-row female vertical Easy-On™ type FFC/FPC connector with tin-plated phosphor bronze contacts and a white liquid crystal polymer housing. It mates with the Premo-Flex FFC.
- PCB retention
- Maximum current per contact is 0.4A
- Maximum voltage is 50VAC (RMS)/DC
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
50Contacts
Product Range
Easy-On 501951 Series
Contact Position
-
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
