Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501953-0305Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel85AJ8107
Cut Tape26AK4293
Product RangePico-Clasp 501953 Series
Your Part Number
5,882 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.925 |
| 25+ | $0.886 |
| 50+ | $0.855 |
| 100+ | $0.836 |
| 250+ | $0.816 |
| 500+ | $0.798 |
Full Reel
| Quantity | Price |
|---|---|
| 1300+ | $0.985 |
| 2600+ | $0.945 |
| 5200+ | $0.930 |
| 7800+ | $0.916 |
| 13000+ | $0.902 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501953-0305Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel85AJ8107
Cut Tape26AK4293
Product RangePico-Clasp 501953 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Clasp 501953 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
3Contacts
Product Range
Pico-Clasp 501953 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
