Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501953-0407Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80Y0075
Product RangePico-Clasp 501953 Series
Your Part Number
7,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1300+ | $0.603 |
| 2600+ | $0.582 |
| 5200+ | $0.575 |
Price for:Each (Supplied on Full Reel)
Minimum: 1300
Multiple: 1300
$783.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501953-0407Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80Y0075
Product RangePico-Clasp 501953 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Clasp 501953 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
4Contacts
Product Range
Pico-Clasp 501953 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Alternatives for 501953-0407
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
