Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502237-0517Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH8501
Product Range502237 Series
Your Part Number
3,341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.410 |
| 25+ | $3.090 |
| 50+ | $2.940 |
| 100+ | $2.790 |
| 250+ | $2.630 |
| 500+ | $2.330 |
| 1000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502237-0517Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH8501
Product Range502237 Series
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range502237 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
502237 Series
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 502237-0517
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
