Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502351-0600Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49Y4707
Product RangeDuraClik 502351 Series
Your Part Number
1,757 In Stock
3,780 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 10+ | $0.576 |
| 25+ | $0.519 |
| 50+ | $0.507 |
| 100+ | $0.495 |
| 500+ | $0.447 |
| 1000+ | $0.417 |
| 5000+ | $0.384 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-0600Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49Y4707
Product RangeDuraClik 502351 Series
Technical Datasheet
Product RangeDuraClik 502351 Series
No. of Positions6Positions
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik 502351 Series
No. of Positions
6Positions
For Use With
Molex DuraClik 560085, 56161 Series & Micro-Latch 50212 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 502351-0600
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
