Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502351-0800Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.45X6136
Product RangeDuraClik 502351 Series
Your Part Number
1,810 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.673 |
| 25+ | $0.621 |
| 50+ | $0.592 |
| 100+ | $0.563 |
| 250+ | $0.519 |
| 500+ | $0.473 |
| 1000+ | $0.428 |
Price for:Each
Minimum: 10
Multiple: 10
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-0800Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.45X6136
Product RangeDuraClik 502351 Series
Technical Datasheet
Product RangeDuraClik 502351 Series
No. of Positions8Positions
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik 502351 Series
No. of Positions
8Positions
For Use With
Molex DuraClik 560085, 56161 Series & Micro-Latch 50212 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 502351-0800
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
