Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502351-1000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01AH8503
Product RangeDuraClik 502351 Series
Your Part Number
1 In Stock
9,878 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.384 |
| 25+ | $0.360 |
| 50+ | $0.350 |
| 100+ | $0.340 |
| 500+ | $0.319 |
| 1000+ | $0.295 |
| 5000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-1000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01AH8503
Product RangeDuraClik 502351 Series
Technical Datasheet
Product RangeDuraClik 502351 Series
No. of Positions10Positions
Pitch Spacing2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DuraClik 502351 Series
No. of Positions
10Positions
For Use With
Molex DuraClik 560085, 56161 Series & Micro-Latch 50212 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 502351-1000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
