Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502352-0510Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel02AH7364
Re-Reel03AH4109RL
Cut Tape03AH4109
Product RangeDuraClik 502352 Series
Your Part Number
922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.960 |
| 25+ | $1.900 |
| 50+ | $1.830 |
| 100+ | $1.770 |
| 250+ | $1.690 |
| 500+ | $1.630 |
| 1000+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $1.710 |
| 1000+ | $1.640 |
| 2000+ | $1.590 |
| 4000+ | $1.560 |
| 6000+ | $1.500 |
| 10000+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502352-0510Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel02AH7364
Re-Reel03AH4109RL
Cut Tape03AH4109
Product RangeDuraClik 502352 Series
Technical Datasheet
Connector SystemsAutomotive, Wire-to-Board
Product RangeDuraClik 502352 Series
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating3A
Technical Specifications
Connector Systems
Automotive, Wire-to-Board
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
Product Range
DuraClik 502352 Series
Connector Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
