Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502382-1270Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel26AH0801RL
Cut Tape26AH0801
Product RangeCLIK-Mate 502382 Series
Your Part Number
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.882 |
| 25+ | $0.841 |
| 50+ | $0.800 |
| 100+ | $0.760 |
| 500+ | $0.690 |
| 1000+ | $0.674 |
| 5000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502382-1270Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel26AH0801RL
Cut Tape26AH0801
Product RangeCLIK-Mate 502382 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts12Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 502382 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationStraight
Contact Current Rating1A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
12Contacts
Product Range
CLIK-Mate 502382 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
1.25mm
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Contact Current Rating
1A
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
