Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502494-0270Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel70AC7268 Cut Tape70AC7267 |
| Product Range | CLIK-Mate 502494 Series |
| Your Part Number | |
| Technical Datasheet |
3,145 In Stock
2,850 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.875 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.875 |
| 10+ | $0.786 |
| 25+ | $0.728 |
| 50+ | $0.690 |
| 100+ | $0.657 |
| 500+ | $0.618 |
| 1000+ | $0.584 |
| 2500+ | $0.547 |
Full Reel
| Quantity | Price |
|---|---|
| 950+ | $0.536 |
| 2850+ | $0.523 |
| 4750+ | $0.499 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502494-0270Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel70AC7268 Cut Tape70AC7267 |
| Product Range | CLIK-Mate 502494 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 502494 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Resin Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 3A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Resin Body |
| Contact Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | CLIK-Mate 502494 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
Technical Docs (2)
Alternatives for 502494-0270
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
