Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502578-0400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34R2138
Product RangeCLIK-Mate 502578 Series
Also Known AsGTIN UPC EAN: 800756700021
Your Part Number
13,063 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 10+ | $0.284 |
| 25+ | $0.254 |
| 50+ | $0.245 |
| 100+ | $0.236 |
| 500+ | $0.211 |
| 1000+ | $0.187 |
| 5000+ | $0.177 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-0400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34R2138
Product RangeCLIK-Mate 502578 Series
Also Known AsGTIN UPC EAN: 800756700021
Technical Datasheet
Product RangeCLIK-Mate 502578 Series
No. of Positions4Positions
Pitch Spacing1.5mm
For Use WithMolex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
CLIK-Mate 502578 Series
No. of Positions
4Positions
For Use With
Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 502578-0400
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
