Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502578-0600Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.84R1156
Product RangeCLIK-Mate 502578 Series
Your Part Number
27,094 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 100+ | $0.323 |
| 250+ | $0.305 |
| 500+ | $0.293 |
| 1000+ | $0.278 |
| 2500+ | $0.261 |
| 5000+ | $0.242 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-0600Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.84R1156
Product RangeCLIK-Mate 502578 Series
Technical Datasheet
Product RangeCLIK-Mate 502578 Series
No. of Positions6Positions
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502578 Series
No. of Positions
6Positions
For Use With
Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
