Print Page
502584-0670
PCB Receptacle, Signal, 1.5 mm, 1 Rows, 6 Contacts, Surface Mount, CLIK-Mate 502584 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502584-0670Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 56R1318 |
| Product Range | CLIK-Mate 502584 Series |
| Also Known As | GTIN UPC EAN: 800756644486 |
| Your Part Number | |
| Technical Datasheet |
3,233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.100 |
| 25+ | $1.090 |
| 50+ | $1.000 |
| 100+ | $0.855 |
| 500+ | $0.703 |
| 1000+ | $0.697 |
| 2500+ | $0.654 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502584-0670Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 56R1318 |
| Product Range | CLIK-Mate 502584 Series |
| Also Known As | GTIN UPC EAN: 800756644486 |
| Technical Datasheet | |
| Connector Systems | Signal |
| Pitch Spacing | 1.5mm |
| No. of Rows | 1Rows |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | CLIK-Mate 502584 Series |
| No. of Contacts | 6Contacts |
| Connector Mounting | Surface Mount |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Termination Type | Surface Mount Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Signal |
|---|---|
| No. of Rows | 1Rows |
| Product Range | CLIK-Mate 502584 Series |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.5mm |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 6Contacts |
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Surface Mount Straight |
Alternatives for 502584-0670
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
