Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502598-3393Copy
Newark Part No.67X3416
Product RangeEasy-On 502598 Series
Also Known AsGTIN UPC EAN: 887191146423
Your Part Number
2,849 In Stock
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.530 |
| 25+ | $2.280 |
| 50+ | $2.230 |
| 100+ | $2.190 |
| 250+ | $2.060 |
| 500+ | $1.970 |
| 1000+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502598-3393Copy
Newark Part No.67X3416
Product RangeEasy-On 502598 Series
Also Known AsGTIN UPC EAN: 887191146423
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts33Contacts
Product RangeEasy-On 502598 Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 502598-3393 is a 33-position 1-row female right-angle Easy-On™ BackFlip™ type FPC Connector with gold-plated phosphor bronze contacts. It mates with the 15015 0.30mm pitch Premo-Flex™ etched polyimide jumper.
- PCB retention
- Polarized to PCB
- Dual contact style
- 1.15mm mated height
- Maximum current per contact is 0.2A
- Maximum voltage is 50VAC (RMS)/DC
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
33Contacts
Product Range
Easy-On 502598 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
