Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503148-1290Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel01AH8524
Re-Reel26AH0817RL
Cut Tape26AH0817
Product RangeCLIK-Mate 503148 Series
Your Part Number
105 In Stock
1,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.800 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.300 |
| 25+ | $3.140 |
| 50+ | $3.000 |
| 100+ | $2.840 |
| 250+ | $2.740 |
| 500+ | $2.660 |
| 1000+ | $2.550 |
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $2.040 |
| 1100+ | $1.940 |
| 2200+ | $1.900 |
| 3300+ | $1.870 |
| 5500+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503148-1290Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel01AH8524
Re-Reel26AH0817RL
Cut Tape26AH0817
Product RangeCLIK-Mate 503148 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 503148 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Receptacle
No. of Contacts
12Contacts
Product Range
CLIK-Mate 503148 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Pitch Spacing
1.5mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
