Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503148-1890Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AJ8135
Product RangeCLIK-Mate 503148 Series
Your Part Number
Available to Order
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $2.030 |
| 1100+ | $1.990 |
| 2200+ | $1.960 |
| 3300+ | $1.930 |
| 5500+ | $1.900 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503148-1890Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AJ8135
Product RangeCLIK-Mate 503148 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows2Rows
No. of Contacts18Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 503148 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.5mm
No. of Contacts
18Contacts
Product Range
CLIK-Mate 503148 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
