
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 10+ | $0.711 |
| 25+ | $0.634 |
| 50+ | $0.595 |
| 100+ | $0.556 |
| 250+ | $0.530 |
| 500+ | $0.511 |
| 1000+ | $0.489 |
Product Information
Product Overview
The CLIK-Mate 503149 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Technical Specifications
CLIK-Mate 503149 Series
16Positions
Molex CLIK-Mate 502579, 503429, 213028, 213029 Series Male Crimp Terminals
Plug
1.5mm
No SVHC (04-Feb-2026)
Alternatives for 503149-1600
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
