Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50394-8200Copy
Newark Part No.83K3098
Product RangeMilli-Grid 50394 Series
Also Known AsGTIN UPC EAN: 800753643529
Your Part Number
933 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 10+ | $0.264 |
| 25+ | $0.229 |
| 50+ | $0.223 |
| 100+ | $0.216 |
| 250+ | $0.203 |
| 500+ | $0.197 |
| 1000+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50394-8200Copy
Newark Part No.83K3098
Product RangeMilli-Grid 50394 Series
Also Known AsGTIN UPC EAN: 800753643529
Technical Datasheet
Product RangeMilli-Grid 50394 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50394-8200 is a Milli-Grid™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 50394 series female crimp terminal accepts 30 to 24AWG wire. It can be used with 51110 crimp housing. The terminal is suitable for signal applications.
Technical Specifications
Product Range
Milli-Grid 50394 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Milli-Grid 51110, 151100 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
