Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504050-1091Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52AC2583
Product RangePico-Lock 504050 Series
Also Known AsGTIN UPC EAN: 884982939875
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 25+ | $1.880 |
| 100+ | $1.630 |
| 250+ | $1.620 |
| 500+ | $1.460 |
| 1000+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504050-1091Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52AC2583
Product RangePico-Lock 504050 Series
Also Known AsGTIN UPC EAN: 884982939875
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Lock 504050 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504050-1091 is a 10-circuit 1-row 1.50mm pitch Pico-Lock™ surface mount Wire-to-board right angle header with gold-plated copper alloy contacts, positive side locks and surface mount termination. This 504050 series PCB header is made of high temperature thermoplastic, mates with 504051 Pico-Lock™ crimp housing, suitable for wire-to-board application.
- Ultra-low profile mated height provides space savings
- Side positive locks - Ensures secure mating retention and additional space savings
- Bevelled header pin design provides smoother mating and pin-and-contact protection
- Wide robust fitting nails/solder tabs offers secure PCB retention/additional mechanical stability
- Polarization/mating guide feature prevents mismating and facilitate mating
- Black colour
- Current rating per contact is 2A
- Voltage rating is 150V
- Operating temperature range from -40 to +105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
Pitch Spacing
1.5mm
No. of Contacts
10Contacts
Product Range
Pico-Lock 504050 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
