Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504051-0201Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98AC8182
Product RangePico-Lock 504051 Series
Your Part Number
1,417 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504051-0201Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98AC8182
Product RangePico-Lock 504051 Series
Technical Datasheet
Product RangePico-Lock 504051 Series
No. of Positions2Positions
Pitch Spacing1.5mm
For Use WithMolex Pico-Lock 504052 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Lock 504051 Series
No. of Positions
2Positions
For Use With
Molex Pico-Lock 504052 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
