Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504186-2400Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62X7529
Product RangeMicro-Lock 504186 Series
Also Known AsGTIN UPC EAN: 887191161716
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 10+ | $0.706 |
| 25+ | $0.630 |
| 50+ | $0.615 |
| 100+ | $0.600 |
| 250+ | $0.536 |
| 500+ | $0.509 |
| 1000+ | $0.482 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504186-2400Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62X7529
Product RangeMicro-Lock 504186 Series
Also Known AsGTIN UPC EAN: 887191161716
Technical Datasheet
Product RangeMicro-Lock 504186 Series
No. of Positions24Positions
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Lock Wire-to-Board System offers small size and highest current-carrying capability of any similar pitch positive-lock system. They also provide a wide range of mating configurations and superior pin and terminal protection.
- Crash-proof pin protection prevents header pins from bent or crushed
- Compact size and low profile
- Low insertion force with tin plating
- Wide mating latch with two-point positive lock secure mating retention,
- Polarization/mating guide provides secure mating retention
Applications
Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Product Range
Micro-Lock 504186 Series
Gender
Receptacle
For Use With
Molex Micro-Lock Series 5041851000 Wire-to-Board Female Crimp Terminals
No. of Positions
24Positions
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
