Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504195-0270Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel62X7594
Cut Tape67X3534
Product RangeMicro-Lock 504195 Series
Also Known AsGTIN UPC EAN: 887191210759
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $1.020 |
| 100+ | $0.878 |
| 250+ | $0.837 |
| 500+ | $0.796 |
| 1000+ | $0.700 |
| 2500+ | $0.604 |
Full Reel
| Quantity | Price |
|---|---|
| 9600+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504195-0270Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel62X7594
Cut Tape67X3534
Product RangeMicro-Lock 504195 Series
Also Known AsGTIN UPC EAN: 887191210759
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock 504195 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Micro-Lock Wire-to-Board System offers small size and highest current-carrying capability of any similar pitch positive-lock system. They also provide a wide range of mating configurations and superior pin and terminal protection.
- Crash-proof pin protection prevents header pins from bent or crushed
- Compact size and low profile
- Low insertion force with tin plating
- Wide mating latch with two-point positive lock secure mating retention,
- Polarization/mating guide provides secure mating retention
Applications
Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
1.5A
Pitch Spacing
1.25mm
No. of Contacts
2Contacts
Product Range
Micro-Lock 504195 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
