Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505567-0381Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AJ8201
Product RangeMicro-Lock Plus 505567 Series
Your Part Number
3,809 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.010 |
| 2400+ | $0.971 |
| 4800+ | $0.956 |
| 7200+ | $0.921 |
| 12000+ | $0.910 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505567-0381Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AJ8201
Product RangeMicro-Lock Plus 505567 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock Plus 505567 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
3Contacts
Product Range
Micro-Lock Plus 505567 Series
Contact Material
Brass
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
1.5A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
