Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51021-0500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57H2316
Product RangePicoBlade 51021 Series
Also Known AsGTIN UPC EAN: 800753575639
Your Part Number
642 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 10+ | $0.184 |
| 25+ | $0.166 |
| 50+ | $0.151 |
| 100+ | $0.137 |
| 250+ | $0.125 |
| 500+ | $0.120 |
| 1000+ | $0.116 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-0500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.57H2316
Product RangePicoBlade 51021 Series
Also Known AsGTIN UPC EAN: 800753575639
Technical Datasheet
Product RangePicoBlade 51021 Series
No. of Positions5Positions
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
1.25mm pitch PicoBlade receptacle crimp housing mates with 53261, 53047, 53398, 53048 PicoBlade header and 51047 PicoBlade plug housing.
- Friction lock
- Reliable terminal
- Polarized mating geometry
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 51021 Series
No. of Positions
5Positions
For Use With
Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51021-0500
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
